YAGEO PE Low TCR Current Sense Resistors

YAGEO PE Series Current Sense Resistors are AEC-Q200 compliant, low Temperature Coefficient of Resistance (TCR) resistors. YAGEO PE Series surface mount resistors feature high reliability and tolerance of 0.5, 1, or 5%. These current sense resistors are ideal for use in various applications, including automotive, consumer goods, industrial / power supply, and alternative energy.

Features

  • Complies with AEC-Q200 standard
  • High component and equipment reliability
  • Low resistances applied to current sensing
  • Halogen-free epoxy
  • RoHS compliant
  • Reduces environmentally hazardous waste

Applications

  • Automotive
  • Alternative energy
  • Consumer goods
  • Computer
  • Telecom/datacom
  • Industrial/power supply

Specifications

  • ±50ppm/°C, ±75ppm/°C, ±100ppm/°C, and ±350ppm/°C Temperature Coefficient of Resistance (TCR)
  • 5mΩ to 910mΩ resistance range
  • ±0.5%, ±1%, and ±5% tolerances
  • 0201, 0402, 0603, 0805, 1206, 2010, and 2512 package sizes

Package Outline

Mechanical Drawing - YAGEO PE Low TCR Current Sense Resistors

Package Dimensions

Mechanical Drawing - YAGEO PE Low TCR Current Sense Resistors

Infographic

Infographic - YAGEO PE Low TCR Current Sense Resistors
Paskelbta: 2015-12-10 | Atnaujinta: 2025-01-28