YAGEO Gas Discharge Tubes (GDT)
YAGEO Gas Discharge Tubes (GDT) feature a ≤100ns response speed, 75V to 6000V DC spark-over voltage range, and >1GΩ insulation resistance. These gas discharge tubes have ceramic construction and work as a switch that can be turned on to conduct transient abnormal current to ground. YAGEO Gas Discharge Tubes are ideal for use in auxiliary power supplies, high-speed networking, and home appliances.Applications
- Auxiliary power supplies
- High-speed networking
- Home appliances
Specifications
- SMD/DIP packages
- 75V to 6000V DC spark-over voltage range
- ≤100ns response speed
- >1GΩ insulation resistance
- Ceramic tube construction
- Up to 100KA impulse discharge current
Paskelbta: 2022-03-30
| Atnaujinta: 2025-03-04