XP Power VCE AC-DC Power Supplies

XP Power VCE AC-DC Power Supplies provide 3W, 5W, or 10W of power in an open-frame or encapsulated PCB-mount package. These power supplies offer 3.3VDC to 48VDC single outputs, 85VAC to 264VAC or 305VAC input range, <0.3W no load power consumption, and 3000VAC input-to-output isolation. These Class II devices are approved for Information Technology Equipment (ITE) applications and comply with Class B for conducted and radiated emissions. XP Power VCE power supplies are designed for a variety of applications and come with a three-year warranty.

Features

  • Compact PCB-mount package
  • Encapsulated and open-frame versions
  • Class II operation
  • ITE approved
  • Complies with class B for conducted and radiated emissions
  • 3-year warranty

Specifications

  • 3W, 5W, or 10W power
  • 85VAC to 264VAC or 305VAC input range
  • 3.3VDC to 48VDC single outputs
  • 3000VAC input-to-output isolation
  • <0.3W no load input power
  • -25°C to +70°C operating temperature range
Paskelbta: 2019-05-20 | Atnaujinta: 2025-10-30