XP Power BCT40T PCB-Mount DC-DC Converters
XP Power BCT40T PCB-Mount DC-DC Converters deliver an output power of 40W in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions. The highly efficient BCT40T series features regulated single outputs from 3.3VDC to 24VDC and dual outputs at ±12V and ±15VDC. The single-output DC-DC converters support ±10% adjustment via a trim resistor for flexibility to meet specific voltage requirements. Additional features of the XP Power BCT40T series include a wide 4:1 input, remote on/off, -40°C to +105°C operating temperature range, and undervoltage lockout (UVLO) and continuous short-circuit protection. The BCT40T devices are ideal for information technology equipment (ITE), robotics, communications, and industrial applications.Features
- Compact metal package
- Remote on/off
- UVLO and continuous short-circuit protection
- High efficiency
Applications
- Robotics
- Process control
- Industrial
- Instrumentation
- Process control
- ITE
- Communications
Specifications
- Single regulated outputs from 3.3VDC to 24VDC
- Dual regulated outputs ±12V and ±15VDC
- 40W output power
- 4:1 wide input voltage range
- 25.4mm x 25.4mm (1" x 1") dimensions
- 2kVDC isolation
- UL 62368-1 and EN 62368-1 safety approvals
- -40°C to +105°C operating temperature range
- 3-year warranty
Derating Curves
Paskelbta: 2025-08-27
| Atnaujinta: 2025-09-11