Würth Elektronik WR-WTB Connectors

Würth Elektronik WR-WTB Connectors is a wire-to-board connector system that offers an ideal choice to electrically and mechanically link wires to a PCB. Crimp technology is ideal when users need a secure and easily reparable connection. In crimping, a metal sleeve is secured to a conductor by mechanically crimping the sleeve. The conductor is crimped in two places – on the wire and on the insulator to provide additional resistance to mechanical stress.

Würth Elektronik delivers a wide range of wire-to-board connectors, from 1.00mm pitch to 3.96mm pitch, including straight and right angle. The WR-WTB family also offers SMT, THT, IDC, and crimp style connectors.

Features

  • Broad range of standard wire-to-board components
  • Tin-plated design - lead free, and RoHS compliant
  • Secure, reliable connection with locking features for wire-to-board and board-to-board solutions

Applications

  • White goods
  • Control boxes
  • Consumer electronics
  • Smart devices
  • Lighting
  • Industrial control systems

Products Available

  • 1.00mm to 3.96mm pitch
  • Up to 7A rated current
  • Up to 250VAC working voltage
  • 2 to 40 pin counts
  • SMT, THT, IDC, and crimp (32AWG to 18AWG, depending on connector size)
  • Single and dual row, straight and right angle
  • Pre-crimped cables
  • Hand tools for manual crimping; semi-automatic applicators for dedicated series are available
Paskelbta: 2016-05-27 | Atnaujinta: 2024-12-03