Würth Elektronik WR-DSUB Series DSUB Connectors

Würth Elektronik WR-DSUB Series DSUB Connectors are designed for use in various electronics and industrial applications and come in standard and high-density versions. Würth Elektronik WR-DSUB includes cable connectors, straight and angled PCB connectors, and male and corresponding female connectors. The standard DSUB connectors offer up to 37 pins while the high-density version offers up to 62 pins.

Features

  • Three DSUB connector types
    • Cable connectors
    • Straight and angled PCB connectors (including high-density versions)
    • Male and corresponding female connectors
  • Pin options
    • 9, 15, 25, and 37 pins (standard)
    • 15, 26, 44, and 62 pins (high density)

Applications

  • Computers
  • Industrial
  • Telecommunications
Paskelbta: 2019-09-24 | Atnaujinta: 2023-10-20