Würth Elektronik WE-RFI & WE-RFH Ferrite SMD Inductors

Würth Elektronik WE-RFI and WE-RFH Ferrite SMD Inductors feature high current handling capability and are primarily used for radio frequency identification (RFID) tuning. The WE-RFH has a higher current handling capability and is available in 1008A size only. The WE-RFI series is available in 0402, 0603, 0805, and 1008 sizes. Würth Elektronik WE-RFI and WE-RFH Ferrite SMD Inductors operated in a temperature range of -40°C to +85°C.

Features

  • High thermal stability
  • High inductances
  • High current handling (WE-RFH series)
  • Reflow soldering recommended
  • 0402, 0603, 0805, and 1008 package sizes
  • -40°C to +85°C operating temperature range

Applications

  • WE-RFI
    • RF and RFID
    • Low-frequency radio (keyless)
  • WE-RFH
    • RF
    • Telecommunications
Paskelbta: 2019-03-11 | Atnaujinta: 2024-09-19