Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors
Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors feature windings printed on a ceramic substrate and are available in small package sizes. These inductors are thermally stable and do not show any inductance variation over a large temperature range. The inductors offer a high >17GHz self-resonant frequency, 5% inductive tolerance, and a -40°C to +120°C operating temperature range. Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors are ideal for high-frequency circuits, BLUETOOTH®, wireless LAN, filter circuits, laptops, and more applications.Features
- Windings printed on a ceramic substrate
- >17GHz high self-resonant frequency
- 5% inductive tolerance, ±0.3nH
- -40°C to +120°C operating temperature range
- Stable inductance over temperature
- Reflow/wave soldering profile recommended
Applications
- High-frequency circuits
- BLUETOOTH
- Wireless LAN
- Filter circuits
- Oscillators
- Pagers
- Laptops
- PCMCIA cards
Paskelbta: 2019-03-11
| Atnaujinta: 2022-11-04