Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes)
Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.Features
- Achieves high suppression of asymmetric interferences even at low frequency ranges
- Broadband screening due to low capacitance winding technique
- Compact design
- Highest possible current with small sizes
- High interference compression asymmetric interference rates also at low frequency range
- -40°C to +125°C operating temperature range
Applications
- Power electronics
- Powerline in- and out-put filter
- For filtering of devices without a stable ground connection
- Radio interference suppression in motors
- Suppression for common mode noise
Products Available
Videos
Additional Resources
Paskelbta: 2012-01-17
| Atnaujinta: 2024-05-29