Würth Elektronik EMI Suppression Ferrite Beads

Würth Elektronik EMI Suppression Ferrite Bead product families include the WE-AFB, WE-AFB LFS, WE-SAFB, and WE-TOF series. The WE-AFB, WE-SAFB, and WE-TOF series all feature a ferrite core made of NiZn. This NiZn core allows for the best possible interference suppression and works in a broadband frequency range. The NiZn core ferrites are available in axial (WE-AFB) and toroidal (WE-SAFB) types. Würth WE-SAFB ferrite beads are smaller in size and used for cables with a diameter of 0.55mm up to 4mm. The WE-AFB LFS axial ferrite beads have an MnZn core. The MnZn core material is used for low-frequency applications from 150kHz and 30MHz.

Features

  • Ferrite core made of NiZn, a material that works in a broadband frequency range
  • Wide range of types and grades of material (NiZn) for the best possible interference suppression
  • MnZn core material (WE-AFB LFS), low frequency, applications from 150kHz and 30MHz
  • -25°C to +125°C operating temperature range

Applications

  • WE-AFB, WE-AFB LFS, and WE-TOF
    • Wires
    • Coaxial cables
    • Wire-wrapping cables
    • Multi-conductor wires
    • Cables for power supplies, and data and gauge signal lines
    • Suppression of electronic ballasts (i.e. neon tube) in the lighting industry
  • WE-SAFB
    • For transistor bases or feed lines
    • To avoid radio frequency interferences in switching amplifiers
    • In power electronics for IGBT- and thyristor circuits
Paskelbta: 2022-01-19 | Atnaujinta: 2024-05-14