Würth Elektronik WR-TNC PCB & Cable Connectors
Würth Elektronik WR-TNC PCB and Cable Connectors are designed with a compact form factor and include PCB sockets, cable plugs, and precision adapters. These connectors are ideal for high-frequency communication systems and applications requiring robust, long-lasting performance in demanding environments. Specifications for the WR-TNC series include a 50Ω impedance, 1500Vrms withstanding voltage, nickel and gold plating, and 5000MΩ insulation resistance. Würth Elektronik WR-TNC PCB and Cable Connectors are ideal for industrial applications, high-power machinery, RF test and measurement equipment, and network and communications.Features
- Right-angle plug and jacks
- Straight plug and jacks
- Crimp and through-hole mount
- MIL-STD-348 interface
- 50Ω impedance rating
- 5000MΩ insulation resistance
- 1500Vrms withstanding voltage
- Nickel and gold plating
- Mating cycles
- 100 (PCB)
- 500 (cable)
Applications
- Network and communications
- RF test and measurement equipment
- Industrial
- High-power machinery
- Outdoor or humid environment
Paskelbta: 2025-08-07
| Atnaujinta: 2025-09-30