Würth Elektronik Multilayer Ceramic Inductors
Würth Elektronik Multilayer Ceramic Inductors include the WE-MK and WE-MCI series that feature a 1nH to 470nH inductance range and 600mA maximum current rating. The WE-MK series inductors meet the demand for proceeding miniaturization, are thermally stable, and do not show any variation in inductance over a large temperature range. WE-MCI inductors feature a ceramic body, double-sided marking for better production control, and are ideal for various automotive applications. Würth Elektronik Multilayer Ceramic Inductors are ideal for high-frequency circuits, filter circuits, and BLUETOOTH® applications.Features
- WE-MK Series
- Windings printed on ceramic substrate
- Extremely high self-resonant frequency > 17GHz
- Inductive tolerance of 5%; ±0.3nH
- -40°C to +120°C operating temperature range
- Inductance is stable over temperature
- Recommended soldering profile: Reflow/wave
- WE-MCI Series
- Multilayer inductor with ceramic body
- Double side polarity marking
- -55°C to +125°C operating temperature range
- Inductive tolerances of 5%; 0.3nH
- AEC-Q200 compliant
Applications
- Filter circuits
- High-frequency circuits
- Bluetooth
- WE-MCI
- Infotainment
- Keyless entry
- WE-MK
- Wireless LAN
- Oscillators
- Pagers
- Laptops
- PCMCIA-card
Paskelbta: 2021-08-20
| Atnaujinta: 2024-05-14