Würth Elektronik WR-CRD Card Connectors

Würth Elektronik WR-CRD Card Connectors offer reliable I/O and interface solutions for SD, SIM, and CompactFlash card applications. The secure digital (SD) card connectors are available for SD, microSD, SD 4.0, and SD-short types with 8, 9, 11, and 19 pins. The SIM card connectors are available for mini (2FF), micro (3FF), and nano (4FF) types with 6 and 8 pins. CompactFlash card connectors are available in standard and reverse header and shrouded header configurations with 50 pins. Würth Elektronik WR-CRD Card Connectors are designed to withstand up to 10,000 mating cycles.

Features

  • Various card entrance styles
    • Header, hinge, push and pull, push and push
    • Shielded and non-shielded
  • With or without card detection/card stop
    • Card detection switch
    • Pull-down card detection compatible (standard AN10911)
  • -40°C up to +85°C temperature range 
  • Suitable for environmental applications (SIM)
  • Ultra-high-speed interface compatible
    • UHS-1 (SD)
    • UHS-2 (SD 4.0)
  • UL 94V-0-rated LCP insulator material
  • Up to 10k mating cycles

Applications

  • SD cards
    • Storage/memory
    • GSM systems
    • Portable/mobile devices
    • Backward compatibility
  • CompactFlash
    • Storage/memory
    • Digital cameras
    • Portable electronic devices
  • SIM cards
    • Storage/memory
    • Machine-to-machine and IoT identification modules
    • Track and trace systems
    • Communication (GSM/UMTS/GPRS)
    • Environmental
Paskelbta: 2019-07-26 | Atnaujinta: 2024-04-03