Würth Elektronik USB Type-C™ Development Kit

Würth Elektronik USB Type-C™ Development Kit offers 40W and 100W power supply ratings and 5V, 9V, 12V, 15V, and 20V power profiles. This kit supports power delivery from SOURCE to SINK for up to 100W and can work seamlessly with existing USB hosts. The USB Type-C connector features a plug-and-play solution that enhances ease of use for connecting USB devices without cable and plug confusion. Würth Elektronik USB Type-C Development Kit is ideal for industrial applications, consumer electronics, and battery-powered devices.

Kit Contents

  • Complete solution consisting of two SOURCES (40W and 100W) and one SINK (up to 100W) evaluation boards
  • 5A cable and power supply included
  • Onboard DC/DC converters (Source) and dead battery support (SINK)
  • 5V, 9V, 12V, 15V, and 20V power profiles pre-set

Board

Chart - Würth Elektronik USB Type-C™ Development Kit

Features

  • Up to 100W power supply
  • Plug-and-play solution
  • Complete solution consisting of two SOURCES (40W and 100W) and one SINK (up to 100W) evaluation boards
  • 5A cable and power supply included
  • Onboard DC/DC converters (Source) and dead battery support (SINK)
  • 5V, 9V, 12V, 15V, and 20V power profiles pre-set
  • UK, Europe, and Asia country-specific adapters

Applications

  • Industrial
    • Wall plugs
    • Printers
    • Home appliances
  • Consumer electronics
    • Power hubs
    • Proprietary AC-DC adapters
  • Battery-powered devices
    • Smart speakers
    • Power tools
    • Shavers

Videos

Paskelbta: 2019-05-17 | Atnaujinta: 2023-11-01