Würth Elektronik WE-HIDA & WE-LHM Digital Audio Inductors

Würth Elektronik WE-HIDA and WE-LHM Digital Audio Inductors are ideal for use in Class D audio amplifiers and digital amplifiers. The WE-HIDA series includes MnZn THT inductors with flat or round wire. The modules can be categorized in a single package or a two-in-one package design with two inductors in one package (co-coupled inductors). The WE-LHMD series includes molded SMT inductors featuring a stacked design, with two molded inductors stacked on one another, offering space savings on PCBs. Würth Elektronik WE-HIDA and WE-LHM Digital Audio Inductors operate in a -40°C to +125°C temperature range.

Features

  • PWM switching frequency from 150kHz up to 2MHz
  • 2-in-1 inductor design uses less space on PCBs with full-bridge topology
  • Low DC resistance (RDC)
  • High saturation currents
  • -40°C to +125°C operating temperature range

Applications

  • Class D audio amplifiers
  • Digital amplifiers
Paskelbta: 2020-10-09 | Atnaujinta: 2024-03-22