HellermannTyton Bolt & Stud Mount Inline Ratchet Clamps

HellermanTyton Bolt and Stud Mount Inline Ratchet Clamps offer versatility when managing wires, cables, and hoses in locations with space constraints or where offset mounting options are not ideal. The bolt mount clamps are available with a compression limiter for crush resistance in high-torque applications or in all plastic for low- to medium-torque applications. The stud mount clamps easily attach to existing studs or bolts without additional hardware. Robust design and durable materials are ideal for heavy-duty indoor and outdoor applications. The adjustable clamps can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver allowing reuse without removal from the mounting surface.

Features

  • Smaller footprint for applications where space is constrained
  • One-piece ratchet closure design allows for easy installation during pre- or final assembly
  • Clamp interior is designed to guide and center bundles to reduce pinching
  • Bolt-mount variants
    • Low-torque version reduces part cost
    • High-torque version prevents bolt from damaging the clamp base
  • Stud-mount variants
    • Easily attaches to existing bolts or studs, eliminating the need for additional hardware
    • Cover/stopper inside the clamp prevents the stud from touching the cable bundle, minimizing chaffing and protecting the bundle from damage
    • RoHS compliant

Specifications

  • Black-colored, Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV) material
  • -40°C to +105°C operating temperature range
  • 889.0N or 1112.0N minimum tensile strength range
  • 12.7mm to 50.8mm bundle diameter range
  • 35.1mm width

Videos

Paskelbta: 2022-11-10 | Atnaujinta: 2025-02-25