Molex MMC Cable Assemblies
Molex MMC Cable Assemblies help data centers optimize space and density to meet AI-driven requirements and use a very small form factor (VSFF) design to achieve higher density within the same footprint. These 106292 series cable assemblies are available with 16 or 24 fibers per connector for higher cabling port density and low-loss performance in a compact design, supporting high-bandwidth applications. The push-pull boot and polarized guide rails provide faster and easier installation while reducing the risk of assembly errors. The shielded design offers enhanced electromagnetic interference (EMI) protection and helps improve signal integrity. Molex MMC Cable Assemblies include an array of connection ends with 1m to 20m cable lengths and a 2mm to 2.50mm outside diameter. Applications include servers and storage, telecommunications, and networking.Features
- Higher port density than alternative optical connectors
- Compact form factor delivers up to 3x fiber density per rack unit compared to MPO/MTP connectors
- Simplifies data center architecture by consolidating multiple connections into single connector
- Streamlines infrastructure and helps optimize both space and network reliability
- Simplifies installation and maintenance
- Push-pull boot and polarized guide rails for faster and easier installation, reduces possiblity of assembly errors
- Enhanced space utilization
- Supports higher data rates and increased capacity for data centers
- Enhances EMI protection and helps improve signal integrity
- Versatile design
Applications
- Servers and storage
- 16- and 24-fiber applications
- AI systems
- High-density patch panels
- OptoConnect aggregation enclosures
- Telecommunications
- Front-panel I/O connections
- High-bandwidth transceivers
- Networking
- 16- and 24-fiber applications
- High-density patch panels
- QSFP-DD applications
- Signal aggregation devices
Specifications
- Cable assemblies
- MMC to MMC
- MMC to MPO
- MMC to LC duplex
- MMC to pigtail
- MMC to MDC
- 0.35dB maximum insertion loss
- -55dB maximum return loss
- 2mm to 2.50mm cable outside diameter
- 1m to 20m cable lengths
- -40°C to +70°C operating temperature range
Application Examples
Resource
Paskelbta: 2025-02-03
| Atnaujinta: 2025-07-23