Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables

Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables feature quick-lock connectors and are available in lengths of 1m, 5m, 10m, 15m, and 20m. These coaxial cable assemblies are designed to deliver reliable performance within a suggested working frequency range of DC to 6GHz. Both connector ends are QMA male straight with a 50Ω impedance and an operating temperature range of -40°C to +90°C. Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables offer easy handling and are RoHS and REACH compliant. Suitable applications include cellular routers, modular RF systems, lab testing, communications, and a variety of devices, including IoT, medical, Wi-Fi®, and BLUETOOTH®.

Features

  • Quick-lock connectors
  • Reliable performance
  • Easy handling
  • RoHS and REACH compliant

Applications

  • Cellular routers
  • IoT devices
  • Lab testing
  • Communications
  • Modular RF systems
  • Wi-Fi/Bluetooth devices
  • Medical devices

Specifications

  • Connector 1: QMA male straight
  • Connector 2: QMA male straight
  • 50Ω impedance
  • 1m, 5m, 10m, 15m, and 20m lengths
  • Suggested working frequency of DC to 6GHz
  • -40°C to +90°C operating temperature range

At a Glance

Chart - Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables

Dimensional Drawing

Mechanical Drawing - Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables
Paskelbta: 2025-12-29 | Atnaujinta: 2026-01-07