Semflex / Cinch Connectivity Solutions 16SQC & 19SQC Space Cables

Semflex / Cinch Connectivity Solutions 16SQC and 19SQC Space Cables meet NASA outgassing requirements and are built with a solid center conductor and FEP jacket. The 16SQC series utilizes high-performance HP160S cables with a frequency operation range of DC to 40GHz, while the 19SQC series utilizes high-performance HP190S cables with a DC to 26GHz frequency range. Constructed with a passivated stainless steel connector body and gold-plated beryllium copper contacts, these cables from Semflex / Cinch Connectivity are ideal for LEA satellites and thermo-vacuum chambers.

Features

  • Built with solid center conductor and FEP jacket
  • Passivated stainless steel M39012-compliant interfaces
  • Meets NASA outgassing requirements

Applications

  • LEO satellites
  • Thermo-vacuum chambers

Specifications

  • 16SQC Series
    • High-performance HP160S cable
    • DC to 40GHz frequency of operation
    • 1.4 to 1.5 VSWR
  • 19SQC Series
    • High-performance HP190S cable
    • DC to 26GHz frequency of operation
    • 1.25:1 or 1.30:1 VSWR
  • Common
    • Passivated stainless steel connector body and coupling nut
    • Gold-plated beryllium copper contacts
    • Class 3 per IPC/WHMA-A-620 workmanship
    • Sn63/Pb37 solder
    • All materials TML <1%, CVCM <0.1%, per ASTM E595
    • -55°C to +145°C operating temperature range

Videos

Standard Cable Lengths

Chart - Semflex / Cinch Connectivity Solutions 16SQC & 19SQC Space Cables
Paskelbta: 2025-06-03 | Atnaujinta: 2025-09-30