Stewart Connector / Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies feature gold-plated connectors that provide high reliability, superior transmission, and durability. These cable assemblies are backward compatible with previous HDMI standards and support standard enhanced and high-definition video plus multi-channel audio on a single cable. Options include 30AWG and 28AWG sizes and cable lengths of 3ft, 6ft, and 10ft. Both end connectors are HDMI male. Stewart Connector / Cinch HDMI 2.1 Cable Assemblies are ideal for an extensive range of audio-visual technologies, including televisions, screens, and displays for the Internet of Things (IoT) applications.

Features

  • Combines video and audio into single digital interface
  • Backward compatible with previous HDMI standards
  • Superior transmission
  • High reliability
  • Durable construction
  • Supports standard enhanced or high-definition video plus multi-channel audio on a single cable

Applications

  • Televisions
  • Screens
  • IoT displays

Specifications

  • 3ft, 6ft, and 10ft length options
  • HDMI male to HDMI male
  • Gold-plated connectors
  • 30AWG or 28AWG size
View Results ( 3 ) Page
Dalies Numeris Duomenų Lapas Aprašymas
SC-2HH003F SC-2HH003F Duomenų Lapas HDMI Kabeliai HDMI 2.1 Male to HDMI 2.1 Male Cable 3ft
SC-2HH006F SC-2HH006F Duomenų Lapas HDMI Kabeliai HDMI 2.1 Male to HDMI 2.1 Male Cable 6ft
SC-2HH010F SC-2HH010F Duomenų Lapas HDMI Kabeliai HDMI 2.1 Male to HDMI 2.1 Male Cable 10ft
Paskelbta: 2025-01-08 | Atnaujinta: 2026-01-15