Weidmuller UR67 IP67 I/O System

Weidmuller u-remote (UR67) IP67 I/O System provides users with flexible automation solutions. In both machine and plant construction, sensors and actuators from the entire machine must be connected to the control unit. Depending on the machine, the size and the count of the signals may be very large, so fieldbuses and IO systems should be used to collect the signals locally. The Weidmuller UR67 I/O module product family addresses this issue by utilizing IP67-protected encapsulation at the precise location where sensors and actuators are situated.

Features

  • Robust design – the IP67 modules from u-remote measure up to the most stringent requirements
  • Productivity in a very confined space – measuring 30mm or 60mm wide, u-remote can be installed in both confined spaces and on common profiles
  • Top performance despite temperature fluctuations – as an IP67 system, u-remote is well-protected against water, dust, and wide temperature ranges

MULTIPROTOCOL

Weidmuller UR67 IP67 I/O System

View Details

The MULTIPROTOCOL product family supports PROFINET, EtherNet/IP, and EtherCAT.

• Internationally applicable
• Ideal for active communication in the field
• Protocol adaptation instead of module exchange
• Higher performance, less effort

IO-Link

Weidmuller UR67 IP67 I/O System

View Details

These UR67 modules are PROFINET modules with IO-LINK.

• Every port can be configured as input or output
• L-coded plug makes a 16A power supply possible
• Quick and easy installation
• Easy installation, commissioning, configuration, and transparent diagnostics in case of errors and downtimes

Sub-bus Modules

Weidmuller UR67 IP67 I/O System

View Details

The Sub-bus modules expand IP20 networks.

• Cost-effective sub-bus system
• Simplified installation
• Efficient Engineering

 

Paskelbta: 2025-12-11 | Atnaujinta: 2026-02-12