Vitrohm Shunt Resistors

Vitrohm Shunt Resistors offer a 2.2W to 10W rated power range, up to 0R05Ω resistance, and AEC-Q200 qualification. These resistors feature a power current sensor, good overload and heat dissipation capability, low inductance, welded construction, and excellent overall stability in different environmental conditions. Shunt resistors are available with open frames, ceramic cases, and molded versions. Vitrohm Shunt Resistors are ideal for pulse applications, switching equipment, instrumentation, and power amplifiers.

Features

  • Power current sensor
  • Excellent overall stability in different environmental conditions
  • Excellent reliability
  • AEC-Q200 qualified
  • Low inductance
  • All welded construction
  • Good overall and heat dissipation capability
  • 2.2W to 10W rated power range
  • Up to 0R05Ω resistance

Applications

  • Battery chargers
  • Pulse
  • Voltage dividers
  • Switching equipment
  • Telecommunications
  • Instrumentation
  • Power amplifiers
Paskelbta: 2021-10-26 | Atnaujinta: 2022-03-11