Vishay Semiconductors VIA0050DD Isolation Amplifier

Vishay Semiconductors VIA0050DD Isolation Amplifier is a high-performance differential output amplifier ideally suited for shunt-based current sensing. This amplifier has a low offset drift of typically 0.15μV/°C and a low gain drift of typically 15ppm/°C, which ensures good accuracy over the entire temperature range. The VIA0050DD with unmatched CMTI of 100kV/μs allows accurate measurements in a noisy environment. This isolation amplifier is halogen-free, Pb-free, and RoHS-compliant. The VIA0050DD amplifier is ideal for isolated current measurement in motor control, power supplies, wind energy storage systems, charging stations, EV powertrains, and inverters and converters.

Features

  • 5000VRMS isolation test voltage
  • ±50mV linear input voltage range
  • Fixed gain: 41
  • Gain error and drift:
    • ±0.05% typical and ±15ppm/°C typical
  • Low non-linearity and drift:
    • ±0.03% maximum and ±1ppm/°C typical
  • 72dB SNR (typical BW = 100kHz)
  • 250kHz wide bandwidth
  • 100kV/μs minimum high CMTI
  • Inbuilt common-mode overvoltage detection
  • -40°C to 125°C operating temperature range
  • Halogen-free
  • RoHS-complaint and Pb-free

Applications

  • Isolated current measurement in:
    • Motor control applications
    • Power supplies
    • Solar and wind energy storage systems
    • Charging stations and EV powertrain
    • Inverter and converters

Safety

  • UL
  • cUL
  • DIN EN 60747-5-5 (VDE 0884-5)
  • CQC

Block Diagram

Block Diagram - Vishay Semiconductors VIA0050DD Isolation Amplifier

Dimensions

Mechanical Drawing - Vishay Semiconductors VIA0050DD Isolation Amplifier
Paskelbta: 2025-03-30 | Atnaujinta: 2025-04-08