Vishay Semiconductors TSSP9x IR Sensor Modules

Vishay Semiconductors TSSP9x IR Sensor Modules are compact infrared detector modules designed for presence, proximity, and light curtain applications. The series offers an active low output in response to infrared bursts at 940nm. The frequency of the burst should correspond to the carrier frequency for each device. Additional features include sensitivity at 0.4mW/m2, a supply voltage from 1.8V to 3.6V, and a supply current of 0.37mA. Vishay Semiconductors TSSP9x IR Sensor Modules are available in 38kHz and 56kHz modulation frequencies.

Features

  • 0.4mW/m2 sensitivity
  • Tighter minimum/maximum sensitivity distribution
  • More precise triggering vs. signal strength
  • Near-constant detection threshold over temperature
  • Reduced disturbance from DC light sources
  • Light barrier up to 12m distance, TSAL6200 with IF = 50mA
  • Reflective proximity up to 2m range at 5ms response time
  • Better input-to-output pulse accuracy
  • 8m transmission distance (typical)
  • 1.8V to 3.6V supply voltage and 0.37mA supply current
  • Available in 38kHz and 56kHz modulation frequencies
  • Features Cyllene IC

Applications

  • Reflective sensors for hand dryers, towel and soap dispensers, water faucets, and toilet flushing
  • Vending machine fall detection
  • Security and pet gates
  • Person or object vicinity activation
  • Fast proximity sensors for toys, robotics, drones, and other consumer and industrial uses
Paskelbta: 2019-07-02 | Atnaujinta: 2023-12-31