Vishay Semiconductors VCNL36826M Proximity Sensor
Vishay Semiconductors VCNL36826M Proximity Sensor (PS) uses the CMOS process to incorporate photodiodes, amplifiers, and analog-to-digital converting circuits into a single chip. The PS programmable interrupt features of individual high and low thresholds offer the best utilization of resources and power savings on the microcontroller. This sensor operates at a 2.74V to 3.6V supply voltage range and a temperature range of -40°C to 85°C. The VCNL36826M sensor is ideal for handheld devices, consumer devices, and industrial applications.
Features
- Surface-mount package type
- Dimensions (L x W x H) 2.55mm x 2.05mm x 1.0mm
- Integrated modules:
- Vertical Cavity Surface Emitting Laser (VCSEL)
- Proximity Sensor (PS)
- Signal conditioning IC
- Interrupt function
- Proximity function:
- Immunity to red glow (940nm IRED)
- Programmable IVCSEL sink current
- Intelligent cancellation to reduce the crosstalk phenomenon
- Smart persistence scheme to reduce PS response time
- Low power consumption mode
- Sunlight cancellation up to 100 klx
- 2.74V to 3.6V supply voltage range VDD
- Smallest light hole opening design
- Low power consumption I2C (SMBus compatible interface)
- Interrupt:
- Programmable interrupt function for PS with upper and lower thresholds
- Adjustable persistence to prevent false triggers for PS
- I2C bus output type
- -40°C to 85°C temperature range
- Floor life 168h, MSL-3, according to J-STD-020
Applications
- Handheld devices
- Consumer devices
- Industrial applications
Block Diagram
Paskelbta: 2025-08-01
| Atnaujinta: 2026-02-06