Vishay VLMB2332 & VLMTG2332 Standard SMD MiniLEDs
Vishay VLMB2332 and VLMTG2332 Standard SMD MiniLEDs are housed in pre-mold packages with a leadframe encased in a bright white thermoplastic. The Vishay VLMB2332 and VLMTG2332 have compact dimensions of 2.2mm x 1.3mm x 1.4mm. The MiniLEDs are ideal for small, high-power products designed for demanding environments, offering reliability.Features
- Small dimensions, 2.2mm x 1.4mm x 1.3mm (L x W x H)
- Luminous intensity and color categorized
- Compatible with automatic placement equipment
- EIA and ICE standard package
- IR reflow soldering according to J-STD-020
- Available in 8mm tape
- Excellent for coupling to light pipes and backlighting
- Preconditioning according to JEDEC® level 2a
- ESD-withstand voltage up to 2kV according to JESD22-A114-B
Applications
- Smoke detectors using blue light
- Pulse rate detection using green light
- Medical light treatment
- Signal lights
- Backlights and indicators for office, entertainment, and telecommunication equipment
- Flat backlights for LCDs, switches, and symbols
- General use
Paskelbta: 2024-03-21
| Atnaujinta: 2024-04-04