Vishay TVCast IR Receiver Modules

Vishay TVCast IR Receiver Modules come in a TVCast package and are miniaturized receivers modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding.

Features

  • Features a photodetector, preamplifier circuit, and IR filter in a single 4-pin epoxy package
  • 30kHz to 56kHz carrier frequencies
  • Five automatic gain control (AGC) versions for short and long burst codes
  • 2.0V to 3.6V low supply voltage
  • 0.37mA typical supply current
  • RoHS-compliant, halogen-free, and Vishay Green

Applications

  • Flat-screen TVs
  • Set-top boxes
  • Streaming media players
  • Other space-constrained applications
Paskelbta: 2019-05-10 | Atnaujinta: 2024-01-10