Vishay TMR Thin Film Tapped Microwave Resistors
Vishay TMR Thin Film Tapped Microwave Resistors offer a 100Ω to 430Ω resistance range, <0.2pF low stray capacitance, and a 0206 case size. These resistor chips have sophisticated thin film equipment, manufacturing technology, and are 100% electrically tested and inspected to MIL-STD-883. TMR resistors are designed with multiple low-ohm taps for circuit trimming, while the geometries are compatible with strip lines, making them ideally suited for microwave circuits. Vishay TMR Thin Film Tapped Microwave Resistors feature a high-frequency response and are ideal for prototyping.Features
- Wire bondable
- High frequency
- 0206 case
- Six resistors on a single chip
- ALumina substrate
- <0.2pF low stray capacitance
- 100Ω to 430Ω resistance range
- Tantalum nitride resistor material
Applications
- Amplifiers
- Oscillators
- Attenuators
- Couplers
- Filters
- Limiters
Paskelbta: 2020-11-12
| Atnaujinta: 2025-01-06