Vishay / Polytech T51 vPolyTan™ Polymer SMD Chip Molded Capacitors

Vishay Polytech T51 vPolyTan™ Automotive-Grade Polymer SMD Chip Capacitors are AEC-Q200 qualified. T51 supports high-temperature (-55°C to +125°C) and high-humidity operation. Vishay Polytech T51 vPolyTan Capacitors offer ultra-low Equivalent Series Resistance (ESR) in 3528-20, 7343-20, and 7343-31 EIA size molded cases. T51 is designed to support decoupling, smoothing, and filtering functions in circuitry and work well in automotive electronics and switch-mode/point of load (PoL) power supplies.

Features

  • High-temperature and high-humidity operation
  • AEC-Q200 qualified
  • Ultra-low ESR
  • 7343-31 EIA size molded case
  • 100% tin terminations

Applications

  • Decoupling, smoothing, filtering
  • Automotive
    • Infotainment
    • Cockpit electronics
  • Switch-mode and PoL power supplies
  • Storage and networking infrastructure equipment
  • High-temperature industrial

Specifications

  • -55°C to +125°C operating temperature range (above +105°C, voltage derating is required)
  • 2.5VDC to 35VDC voltage rating
  • 6.8μF to 330μF capacitance range
  • ±20% capacitance tolerance
  • 40Ω to 120Ω ESR range
Paskelbta: 2022-07-07 | Atnaujinta: 2025-10-16