Vishay Semiconductors eSMP® SMF ESD/TVS Diodes

Vishay Semiconductors eSMP® SMF ESD/TVS Diodes are surface-mount ESD protection diodes in a low-profile 1mm SMF package that provide high surge capability of 200W at 10/1000µs. These devices deliver fast response times, making them ideal for line transient voltage protection in portable electronics, such as laptops, notebooks, tablets, and external hard drives. The diodes offer working voltages of 5V to 58V, peak pulse current from 2.1A to 21.7A, and clamping capability from 9.2V to 95V. Other features include an ESD capability of ±30kV air and contact discharge according to IEC 61000-4-2 standards. Vishay Semiconductors eSMP SMF ESD/TVS Diodes support high-temperature soldering to 260°C/10s at the terminals and meet the MSL Level 1 standard per J-STD-020.

Features

  • 200W peak pulse power capability with a 10/1000μs waveform, 0.01% repetition rate (duty cycle)
  • Low-profile package
  • AEC-Q101 qualified available
  • Wave and reflow solderable
  • Low incremental surge resistance, excellent clamping capability
  • Low-noise technology - ultra-fast response time
  • ESD capability according to AEC-Q101: human body model: class H3B: >8kV
  • ESD protection according to IEC 61000-4-2
    • ±30kV contact discharge
    • ±30kV air discharge
  • Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL
Paskelbta: 2017-07-19 | Atnaujinta: 2022-07-14