Vishay / Siliconix TrenchFET® Gen V Power MOSFETs with VDS

Vishay / Siliconix TrenchFET® Gen V Power MOSFETs increase power conversion efficiency with a very low RDS x Qg figure-of-merit (FOM). The Gen V Power MOSFETs have 80V, 100V, and 150V drain-source breakdown voltage options. The Gen V Power MOSFETs are available in a PowerPAK® 1212-8SH or PowerPAK SO-8 single package.

Features

  • TrenchFET Gen V power MOSFET
  • Saves energy by increasing the efficiency of power conversion topologies and switching circuitry
  • Optimized for use in multiple topologies
  • Very low RDS x Qg figure-of-merit (FOM)
  • 100 % Rg and UIS tested

Applications

  • Synchronous rectification
  • Primary side switch
  • DC/DC converters
  • OR-ing and hot swap switch
  • Power supplies
  • Motor drive control
  • Battery management

Infographic

Infographic - Vishay / Siliconix TrenchFET® Gen V Power MOSFETs with VDS

Package Styles

Vishay / Siliconix TrenchFET® Gen V Power MOSFETs with VDS
Paskelbta: 2021-03-10 | Atnaujinta: 2025-05-09