Vishay / Sfernice RSSD Wirewound High Power Vitreous Resistors

Vishay / Sfernice RSSD Wirewound High Power Vitreous Resistors can withstand heavy transient and severe shock and vibration conditions. The Vishay / Sfernice RSSD resistors have a single adjustable collar. The components feature a 16W to 600W at 25°C high power rating and are available in a low ohmic value range of 0.12Ω to 560Ω. The tubular fire-proof components also have a high long-term stability drift of <1.5% after 1000 hours.

Features

  • 16W to 600W at 25°C High power rating
  • Heavy overloads 10Pn 5s ≤1%
  • Low ohmic values 0.10Ω available
  • High long term stability drift <1.5% after 1000h
  • Excellent withstanding of thermal shock
  • Mechanical strength
  • Fireproof

DIMENSIONS mm

Vishay / Sfernice RSSD Wirewound High Power Vitreous Resistors
Paskelbta: 2011-10-12 | Atnaujinta: 2022-07-25