Vishay / Thin Film PLTT SMD Precision Low TCR Thin Film Resistors
Vishay / Thin Film PLTT SMD Precision Low TCR Thin Film Resistors are high-temperature resistors with stable film and performance characteristics. Within an operating temperature range of -55°C to +215°C, the PLTT resistors offer very low noise and voltage coefficients. Other features include a 50Ω to 3MΩ resistance range, a 100V to 200V working voltage range, 150mW to 1000mW power rating range, and 10µ" to 20µ" gold terminations. These resistors are ideal for use in oil industry precision applications requiring low noise, long-term stability under high temperature, ultra-low temperature coefficient of resistance, and low voltage coefficient.Features
- Qualified to AEC-Q200 for automotive applications (PLTT0603)
- Anti-corrosion resistant film with special passivation method (SPM)
- Stable film and performance characteristics
- RoHS compliant, lead-free, and halogen-free
- Non-standard resistance values available
- Very low noise and voltage coefficient (<-30dB, 0.1ppm/V)
- UL94V-0 flame resistance
- Gold terminations (10µ" to 20µ")
Applications
- Industrial
- Oil and gas
- Military
- Automotive
Specifications
- -55°C to +215°C operating and storage temperature range
- ±5ppm/°C standard TCR
- Tolerances to ±0.02%
- Passivated nichrome material
- 50Ω to 3MΩ resistance range
- ±0.1ppm/V typical voltage coefficient
- 100V to 200V working voltage range
- <-35dB typical noise
- 150mW to 1000mW power rating range at +70°C
Infographic
Paskelbta: 2021-03-26
| Atnaujinta: 2022-03-11