Vishay General Semiconductor eSMP® SMP Zener Diodes
Vishay General Semiconductor eSMP® SMP Zener Diodes are surface-mount power voltage-regulating diodes offered in a high power density SMP (DO-220AA) package. These diodes are ideal for automated placement and come encased in 3mm x 2mm x 1mm space-saving size. The modules operate within a -65°C to +150°C temperature range. Other features include RoHS compliance, low Zener impedance, low thermal resistance, and a low regulation factor. Vishay General Semiconductor eSMP SMP Zener Diodes are ideal for secondary rectification of AC/DC and DC/DC converters, general-purpose regulation, freewheeling, and polarity protection.Features
- +150°C operating junction temperature
- Power dissipation
- 1500mW at +75°C
- 600mW at +25°C
- Low forward voltage drop
- Low thermal resistance
- Solder-pad compatibility with SMD devices
- RoHS compliant and halogen free
Applications
- Protection of ICs
- Rail-to-rail protection in automotive applications
- Secondary rectification of AC/DC and DC/DC converters
- Polarity protection
Paskelbta: 2017-09-06
| Atnaujinta: 2022-07-06