Vishay / Dale IHXL1500VZ-3A Automotive Through-Hole Inductors
Vishay / Dale IHXL1500VZ-3A Automotive Through-Hole Inductors are AEC-Q200 qualified and feature a high-temperature rating of up to +155°C. The high-current IHXL1500VZ-3A comes in a 38.1mm x 38.1mm x 21.89mm package and features improved core material for a 20% reduction in core loss compared to previous IHXL-5A models. The metal alloy construction of these Vishay / Dale commercial inductors provides excellent magnetic shielding and high thermal conductivity to minimize hot spots. These inductors offer a flat surface for mounting a heat sink or an active cooling cold plate. The IHXL1500VZ-3A handles high transient current spikes without saturation. Applications include automotive high-current battery charging, brushless DC motors (BLDCs), DC-Link filters, and more.Features
- AEC-Q200 qualified
- Up to +155°C high-temperature rating
- 38.1mm x 38.1mm x 21.89mm size
- Improved core material for a 20% reduction in core loss compared to previous IHXL-5A models
- Metal alloy construction for excellent magnetic shielding and high thermal conductivity to minimize hot spots
- Flat surface for mounting a heat sink or active cooling cold plate
- Handles high transient current spikes without saturation
Applications
- Automotive high-current battery charging
- BLDCs
- DC-Link filters
- Differential mode chokes
- Boost power factor correction chokes
- Solar power/wind power
Specifications
- 0.68μH to 10μH inductance range
- DC resistance at +25°C
- 0.12mΩ to 1.10mΩ (typical)
- 0.13mΩ to 1.16mΩ (maximum)
- Heat rating current DC (typical)
- 55A to 180A (40°C rise)
- 88A to 280A (80°C rise)
- Saturation current DC (typical)
- 49A to 235A (20% drop)
- 72A to 335A (30% drop)
- 7.6MHz to 37.8MHz SRF (typical)
Dimensions
Paskelbta: 2025-06-27
| Atnaujinta: 2025-07-07