Vishay / Dale IHXL1500VZ-31 Commercial Through-Hole Inductors

Vishay / Dale IHXL1500VZ-31 Commercial Through-Hole Inductors handle high currents and feature a high-temperature rating of up to +155°C. The IHXL1500VZ-31 comes in a 38.1mm x 38.1mm x 21.89mm package and features improved core material for a 20% reduction in core loss compared to previous IHXL-5A models. The metal alloy construction of these Vishay / Dale commercial inductors provides excellent magnetic shielding and high thermal conductivity to minimize hot spots. These inductors offer a flat surface for mounting a heat sink or an active cooling cold plate. The IHXL1500VZ-31 handles high transient current spikes without saturation. Applications include high-current battery charging, brushless DC motors (BLDCs), DC-Link filters, and more.

Features

  • Up to +155°C high-temperature rating
  • 38.1mm x 38.1mm x 21.89mm size
  • Improved core material for a 20% reduction in core loss compared to previous IHXL-5A models
  • Metal alloy construction for excellent magnetic shielding and high thermal conductivity to minimize hot spots
  • Flat surface for mounting a heat sink or active cooling cold plate
  • Handles high transient current spikes without saturation

Applications

  • High-current battery charging
  • BLDCs
  • DC-Link filters
  • Differential mode chokes
  • Boost power factor correction chokes
  • Solar/wind power

Specifications

  • 0.68μH to 10μH inductance range
  • DC resistance at +25°C
    • 0.12mΩ to 1.10mΩ (typical)
    • 0.13mΩ to 1.16mΩ (maximum)
  • Heat rating current DC (typical)
    • 55A to 180A (40°C rise)
    • 88A to 280A (80°C rise)
  • Saturation current DC (typical)
    • 49A to 235A (20% drop)
    • 72A to 335A (30% drop)
  • 7.6MHz to 37.8MHz SRF (typical)

Dimensions

Mechanical Drawing - Vishay / Dale IHXL1500VZ-31 Commercial Through-Hole Inductors
Paskelbta: 2025-06-27 | Atnaujinta: 2025-07-08