Vishay / Dale IHTH High Current Through Hole Inductors

Vishay / Dale IHTH High-Temperature, High Current Inductors for automotive applications are AEC-Q200 qualified and offer a high-temperature range up to +155°C. The IHTH high-temperature, high current automotive-grade inductors are available in 0750, 1125, and 1500 case sizes and feature high-rated currents up to 125A, a wide range of inductance values from 0.47µF to 100µH, and a frequency range up to 10MHz. This series also handles high transient current spikes and fully supports "green" standards. 

The Vishay / Dale IHTH AEC-Q200 Inductors are utilized in voltage regulator modules (VRM) and DC-DC converters in high-temperature automotive applications.

Features

  • AEC-Q200 qualified
  • Shielded construction
  • Frequency range up to 1.0MHz
  • Inductance range 0.47µH to 100µH
  • Available in case sizes 0750, 1125, and 1500
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • RoHS compliant

Applications

  • Desktop/server applications
  • High current POL converters
  • Line filters
  • Motor control systems
  • DC/DC converters in distributed power systems
  • DC/DC converter for Field Programmable Gate Array (FPGA)
  • Automotive
    • Engine and transmission control units
    • Diesel injection drivers
    • LED drivers
    • HID lighting
    • Noise suppression for motors in windshield wipers, power seats and mirrors, and heating and ventilation blowers

Infographic

Vishay / Dale IHTH High Current Through Hole Inductors
Paskelbta: 2011-12-21 | Atnaujinta: 2025-12-12