- Pradžios puslapis
- NAUJAUSI Produktai
- Gamintojo Naujiena
- Vishay
- Current Sensing Resistors - Vishay / Dale
Vishay / Dale Current Sensing Resistors
Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients. The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.Videos
Additional Resources
SMD 4-Terminal
Vishay / Dale WSK Power Metal Strip® Resistors
4-terminal resistors that allow for 1% tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω.
Vishay / Dale WSKW0612 Power Metal Strip Resistors
High power, surface mount, 4-terminal design, and ideal for current sensing and pulse applications.
Vishay / Dale WSL1020 Power Metal Strip Resistors
Extremely low resistance values down to 0.003 Ω and stable resistance tolerances to 0.5 %.
Vishay / Dale WSK1206 Power Metal Strip High Power Resistors
Low 0.01mΩ to 0.05mΩ resistance values, durable all-welded construction, and 4-terminal design.
Vishay / Dale WSK1206 18 Power Metal Strip® High Power Resistors
4-terminal resistors with extremely low resistance values ranging from 10mΩ to 50mΩ.
Vishay / Dale WSK1216 Power Metal Strip® Resistors
Low value, high power, 4-terminal devices with all-welded construction and surface-mount design.
Vishay / Dale WSL3637 Power Metal Strip® Resistors
4-terminal, AEC-Q200 qualified resistors with 0.5% resistance tolerance and values down to 0.001Ω.
Vishay / Dale WSL2726 Power Metal Strip® Resistors
4-terminal, sulfur-resistant, AEC-Q200 qualified resistors with resistance values down to 0.0002Ω.
Vishay / Dale WSL4026 Power Metal Strip® Resistors
4-terminal, AEC-Q200 qualified resistor family with low resistance values down to 0.0002Ω.
Vishay / Dale WSLT4026 Power Metal Strip® Resistors
4-terminal, high-temperature (to 275°C), AEC-Q200 qualified resistors with values down to 0.0005Ω.
SMD High Power
Vishay / Dale WSHP2818 Power Metal Strip® Resistors
Delivers high 10W power rating in 2818 case, designed to save space and reduce component counts.
Vishay / Dale WSHM2818 Power Metal Strip® Resistors
Surface-mount devices that offer high power (7W) and low resistance values down to 0.001Ω.
Vishay / Dale WSLF Power Metal Strip Resistors
Proprietary processing technique produces extremely low resistance values, from 0.003Ω to 0.0003Ω.
Vishay / Dale WSLP2726 Power Metal Strip® Resistors
Provides power up to 7W, resistance values as low as 0.0002Ω, and low inductance of 0.5nH to 5nH.
Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors
High power, AEC-Q200 qualified resistors (to 15 W) with low resistance values (down to 0.0001Ω).
Vishay / Dale WSL18 Power Metal Strip® High Power Resistors
High power resistors with twice the power of standard WSL series and very low resistance values.
Vishay / Dale WSLP 18 High Power Metal Strip® Resistors
Very high power (1W), 0805-size resistors with low resistance values (down to 0.005Ω).
Vishay / Dale WSLP Very High Power Current Sense Resistors
High power-to-footprint ratios, AEC-Q200 qualified, and resistance values down to 0.0005Ω.
Vishay / Dale WSK1206 Power Metal Strip High Power Resistors
Low 0.01mΩ to 0.05mΩ resistance values, durable all-welded construction, and 4-terminal design.
Vishay / Dale WSK1206 18 Power Metal Strip® High Power Resistors
4-terminal resistors with extremely low resistance values ranging from 10mΩ to 50mΩ.
Vishay / Dale WSLT2010 18 High Power Metal Strip® Resistors
AEC-Q200, high temperature (275°C) high power (1W) resistors with low values down to 0.01Ω.
Vishay / Dale WSR SMD High Power Metal Strip® Resistors
Surface-mount devices that offer high power ratings up to 5W & low resistance values down to 0.001Ω.
SMD High Temperature
Vishay / Dale WSLT2010 18 High Power Metal Strip® Resistors
AEC-Q200, high temperature (275°C) high power (1W) resistors with low values down to 0.01Ω.
Vishay / Dale WSLT2512 Power Metal Strip® Resistors
AEC-Q200, 1W resistors with low values (down to 0.01Ω) and high temperatures derating (up to 275°C).
Vishay / Dale WSLT3921 & WSLT5931 High Temperature Resistors
AEC-Q200 Power Metal Strip®, high temperature (275°C), low value (down to 0.0003Ω) resistors.
Vishay / Dale WSLT4026 Power Metal Strip® Resistors
4-terminal, high-temperature (to 275°C), AEC-Q200 qualified resistors with values down to 0.0005Ω.
SMD Molded
Vishay / Dale WSR SMD High Power Metal Strip® Resistors
Surface-mount devices that offer high power ratings up to 5W & low resistance values down to 0.001Ω.
SMD Improved Stability Over Life
Vishay / Dale WSLS2512 Power Current Sensing Resistors
Resistor family with greater stability, with max. resistance change of 0.25% or 0.5% through 2000h.
SMD Low Value Thick Film Chip
Vishay / Dale RCWE Low Value Thick Film Chip Resistors
Wraparound AEC-Q200 resistors with enhanced power rating and 0.01Ω to 0.976Ω resistance values.
Vishay / Dale RCWH Low Value Thick Film Chip Resistors
Wraparound devices with low resistance values (0.01Ω to 0.976Ω), 330mW power rating.
Vishay / Dale RCWL Thick Film Low Value Chip Resistors
AEC-Q200 resistor family with wraparound terminations and low resistance values (0.1Ω to 0.91Ω).
High Current High Power Shunt
Vishay / Dale WSBM Battery Shunt Resistors w/Molded Enclosure
Power Metal Strip® battery shunt resistors with molded enclosure and very low values (50-500μΩ).
Vishay / Dale WSBS Power Metal Battery Shunt Resistors
Features a proprietary processing technique that produces low resistance values down to 0.05uΩ.
Vishay / Dale WSBS8518 M3 / M4 Battery Shunt Resistors
Features M3/M4 tapped holes, a Power Metal Strip®, and high power-to-footprint size ratio.
Vishay / Dale WSBS5216 Power Metal Strip® Shunt Resistors
Features AEC-Q200 qualification and ideal for very low value (100μΩ) applications.
Related Solutions
Vishay Solutions for Battery Management Systems
Features products designed to help extend battery life and maximize driving range.
- Vishay / Dale