Vishay / Dale CMF Military RN Series Metal Film Resistors

Vishay / Dale CMF Military RN Series Metal Film Resistors are MIL-R-10509 qualified to meet the demanding application requirements of defense, avionics, and aerospace industries. The resistors feature a low -40dB noise rating, a low 5ppm/V voltage coefficient, and a controlled temperature coefficient. The RN series has a flame-retardant epoxy coating with a nickel-chrome alloy element and standard lead terminations. The resistors operate within a wide resistance range from 10Ω to 301KΩ resistance range at ±100ppm/°C. The Vishay / Dale CMF Military RN Series Metal Film Resistors are ideal for various military applications, including aircraft, satellites, communication systems, naval vessels, sonar, weaponry, radar, and medical instrumentation.

Features

  • Precision metal film resistors
  • MIL-R-10509 qualified
  • Low noise
  • Low voltage coefficient
  • Controlled temperature coefficient
  • Flame-retardant epoxy coating

Specifications

  • 0.125W to 0.75W power rating at +70°C
  • 0.05W to 0.5W power rating at +125°C
  • 200V to 500V max working voltage range
  • 10Ω to 301KΩ resistance range at ±100ppm/°C
  • 450VAC to 900VAC dielectric strength
  • Nickel-chrome alloy element
  • Fire-cleaned high-purity ceramic
  • Standard lead termination
  • -65°C to +175°C operating temperature range

Derating Curve

Performance Graph - Vishay / Dale CMF Military RN Series Metal Film Resistors

Thermal Resistance

Performance Graph - Vishay / Dale CMF Military RN Series Metal Film Resistors
Paskelbta: 2024-07-10 | Atnaujinta: 2024-07-26