Vishay / Dale CPCP & CPCF Wirewound / Metal Film Resistors

Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors feature a vertical design to save space on PC boards. These commercial power resistors meet or exceed the requirements of the EIA standard RS-344, and the special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package. Other features include a high power-to-size ratio with a 2W to 10W power rating, 0.1Ω to 150KΩ resistance value range, and down to ±20ppm/°C temperature coefficient of resistance (TCR). Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors have an operating temperature range of -65°C to +275°C for the CPCP series and -65°C to +225°C for the CPCF series.

Features

  • Commercial power
  • Vertical design saves board space
  • Meets or exceeds requirements of EIA standard RS-344
  • High power-to-size ratio
  • Special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package

Specifications

  • 2W to 10W power rating
  • 0.1Ω to 150KΩ resistance value range
  • ±1% to ±10% tolerance range
  • Down to ±20ppm/°C TCR
  • Operating temperature range
    • CPCP: -65°C to +275°C
    • CPCF: -65°C to +225°C

Dimensions

Vishay / Dale CPCP & CPCF Wirewound / Metal Film Resistors
Paskelbta: 2022-07-22 | Atnaujinta: 2025-09-15