Vishay BZGx Zener Diodes
Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.Features
- High reliability
- 3.3V to 270V voltage range
- Fits onto 5mm SMD footpads
- Wave and reflow solderable
- Single-circuit configuration
- Unidirectional polarities
- -65°C to +150°C operating temperature range
- 150°C junction temperature
- AEC-Q101 qualified available
- Options
- Base P/N-M3 - halogen free, RoHS compliant, and commercial grade
- Base P/NHM3 - halogen free, RoHS compliant, and AEC-Q101 qualified
Applications
- Voltage stabilization
- Protection from high voltage, high energy transients
Dimensions mm. (in.)
Additional Resources
Paskelbta: 2018-04-02
| Atnaujinta: 2023-03-03