Vishay / Beyschlag MFU AT Thin Film Chip Fuses

Vishay / Beyschlag MFU AT Thin Film Chip Fuses feature advanced thin-film technology and are ideal for use in automotive electronics. Vishay / Beyschlag MFU AT Thin Film Chip Fuses are AEC-Q200 qualified and feature quick-acting and stable fuse characteristics. MFU AT offers advanced sulfur resistance and operates over a -55°C to +125°C operating temperature range.

Features

  • Advanced thin-film technology
  • AEC-Q200 qualified
  • Quick-acting and stable fuse characteristics
  • Advanced sulfur resistance verified, according to ASTM B 809

Applications

  • Electric vehicles
  • Hybrid electric vehicles
  • Battery management
  • Circuit protection of small loads

Specifications

  • 0603 case size
  • 0.5A to 5.0A rated current range
  • 32V to 63V rated voltage
  • 50A breaking capacity
  • +125°C permissible film temperature
  • -55°C to +125°C operating temperature range
Paskelbta: 2021-06-08 | Atnaujinta: 2022-08-18