Vishay / BC Components PTCES SMD PTC Thermistors

Vishay / BC Components PTCES SMD PTC Thermistors have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. PTEC PTC Thermistors are directly heated ceramic-based doped barium titanate thermistors. These Vishay / BC Components devices consist of a solder-connected homogeneous ceramic PTC encapsulated in a UL 94V-0 approved PPS-GF housing. The PTCES series includes standard 240J and high-energy 340J options and offers a high number of inrush-power cycles.

Features

  • Standard 240J and high-energy 340J available
  • >100,000 inrush-power cycles
  • Suitable for reflow soldering
  • Up to 1200V direct voltage
  • Highly resistant to shock and vibration
  • Up to 3kVAC insulated housing
  • Self-protecting in case of overload with no risk of overheating
  • AEC-Q200-qualified

Applications

  • AC/DC and DC/DC converters
  • Energy dump and DC-Link circuits
  • Emergency discharge circuits
  • Onboard chargers (OBCs) and battery charging equipment
  • Motor drives

Specifications

  • 60Ω to 1000Ω resistance at +25°C
  • +135°C, +165°C switching temperature
  • 10A to 40A maximum inrush current
  • 350VRMS to 800VRMS maximum AC voltage
  • 500VDC to 1200VDC maximum DC voltage
  • 4000VP maximum peak voltage
  • 3000VAC minimum dielectric withstanding voltage between terminals and housing
  • 240J, 340J maximum energy at +25°C
  • -40°C to +105°C operating temperature range

Outline and Dimensions

Chart - Vishay / BC Components PTCES SMD PTC Thermistors
Paskelbta: 2025-06-23 | Atnaujinta: 2025-06-26