Vishay / BC Components PR02-FS Fusible Metal Film Resistors

Vishay / BC Components PR02-FS Fusible Metal Film Resistors are suitable for applications in which defined fusible characteristics and high voltage pulse handling is required. These resistors meet UL 1412 and CAN/CSA C22.2 safety requirements. The series offers surge handling capability of >600V (1.2/50µs pulse) and a fast fusing time of <10s for an 80W overload. Vishay / BC Components PR02-FS Fusible Metal Film Resistors are designed to disconnect electronic home appliances from a power supply. PR02-FS resistors also provide current limiting in low voltage power supplies for lighting applications.

Features

  • Meets UL 1412 and CAN/CSA C22.2 safety requirements
  • Defined fusing characteristics
  • Inherent non-inductive design
  • Superior surge handling capability >600V (1.2/50μs pulse)
  • Meets active and passive flammability requirements as defined in IEC 60115-1 and UL 94-V0
  • Radial version is available
  • Lead free, halogen free, RoHS compliant

Applications

  • General-purpose power
  • Lighting ballasts
  • Lighting electronics
  • Snubber resistors for inductive loads

Specifications

  • 1Ω to 100Ω resistance range
  • -55°C to +200°C operating temperature range
  • 2W rated dissipation at +70°C
  • ±250ppm/K temperature coefficient of resistance

Dimensions (mm)

Vishay / BC Components PR02-FS Fusible Metal Film Resistors
Paskelbta: 2017-04-26 | Atnaujinta: 2022-07-25