Vishay / BC Components NTCLE317 NTC Thermistor

Vishay / BC Components NTCLE317 NTC Thermistor with Very Low Thermal Gradient is a fast-reaction sensor suited for applications where a small bead size with tight temperature accuracy is required, down to ±0.5°C, around the actual hotspot temperature (temperature gradient lower than 10mK/K). The NTCLE317's PEEK-insulated NiFe alloy conductor wires have leading low thermal conductivity. When the component measures a hot spot inside a temperature probe, no heat is dissipated to the surrounding environment through the wires.

Vishay / BC Components NTCLE317 will sense the exact temperature within ±0.5°C, unlike other components with more thermally conductive wires like copper. This can be characterized by a gradient measurement of less than 10mK/K. The small size of the bead provides for a response time in air of <3s. The PEEK insulator of the lead wire has good adhesion with epoxy (unlike Teflon, for example) and will improve the behavior of the components in high humidity conditions (85°C/85% RH). The NTCLE317 is 100% compliant with AEC-Q200 with a maximal use temperature of +150°C, which is ideal for automotive applications (thermally and electrically). 

Features

  • 1.6mm maximum bead diameter size
  • ±0.5°C accuracy
  • <10mK/K thermal gradient
  • AEC-Q200 automotive qualified
  • Up to +150°C operating temperature
  • +85°C/85% relative humidity moisture resistivity

Applications

  • Boilers (clip sensors)
  • Smoke or fire detectors
  • Battery pack integration
  • Charge circuits
  • DC fan motors
  • Seat heating in vehicles
  • Printer heads

Videos

Paskelbta: 2020-05-29 | Atnaujinta: 2024-11-13