Vishay / BC Components 156 PUM-SI Aluminum Electrolytic Capacitor

Vishay / BC Components 156 PUM-SI Aluminum Electrolytic Capacitor is an ultra-miniature snap-in capacitor with 5000 hours long life at 85°C. This capacitor features ±20% tolerance on CR, high ripple current capability, low ESR, and 1000μF to 22,000μF rated capacitance range. The 156 PUM-SI capacitor operates within a -40°C to 85°C temperature range. This capacitor is used in audio/video systems, smoothing, filtering, switched mode power supplies, and energy storage in pulse systems.

Features

  • 5000 hours long life at 85°C
  • Low ESR
  • Charge and discharge proof
  • High ripple current capability
  • Available in keyed polarity version
  • Large types, very small dimensions, cylindrical aluminum case, and insulated with a blue sleeve
  • Pb-free
  • RoHS compliant

Specifications

  • -40°C to 85°C operating temperature range
  • 16V to 100V rated voltage range
  • ±20% tolerance on CR
  • 1000μF to 22,000μF rated capacitance range
  • Climatic category IEC 60068:
    • 40/085/56
  • 500 hours shelf life at 0V, 85°C
  • 22mm x 25mm to 35mm x 60mm nominal case size

Applications

  • Industrial and audio/video systems
  • Smoothing and filtering
  • Standard and switched mode power supplies
  • Energy storage in pulse systems

Mechanical Diagram

Mechanical Drawing - Vishay / BC Components 156 PUM-SI Aluminum Electrolytic Capacitor
Paskelbta: 2024-05-14 | Atnaujinta: 2024-05-21