Vishay Power Metal Strip® Battery Shunt Resistors

Vishay offers a broad lineup of Power Metal Strip® battery shunt resistors that provide a current rating of up to 1400A. The resistors are optimized for current sensing in a wide range of electronic systems and operate in a temperature range of -65°C to +275°C. Vishay Power Metal Strip Battery Shunt Resistors are ideal for power meters and network uninterruptible power supplies (UPS) systems as well as medical, industrial, EV / automotive, avionics, military, and space (AMS) applications.

Features

  • Up to 1400A current rating
  • High power (up to 50W)
  • Pulse performance (>1kA)
  • Stabilization available for low ∆R
  • Not ESD-sensitive
  • 0.00005Ω to 1Ω resistance range
  • Resistance tolerance down to 0.1%
  • Low <5nH inductance
  • Low thermal EMF down to <1μV/°C
  • Lead free available
  • Low TCR metal resistive element (<20ppm/°C)
  • -65°C to +275°C operating temperature range

Applications

  • Medical
  • Industrial
  • EV / automotive
  • Power meters
  • Network UPS systems
  • AMS

Infographic

Infographic - Vishay Power Metal Strip® Battery Shunt Resistors
Paskelbta: 2022-10-21 | Atnaujinta: 2024-08-13