Vishay / Dale 48V 100A eFuse
Vishay / Dale 48V 100A eFuse is designed to protect the hardware in power applications and feature an adjustable current limit. This 100A eFuse offers a safe connection and disconnects a 48V power source (typically a high-energy battery pack. The 48V 100A eFuse uses TrenchFet® Gen IV power MOSFETs as the primary switches, which can continuously operate up to 100A. This 48V 100A eFuse features a pre-charge function, continuous current monitoring, and overcurrent protection to stop current flow through the eFuse in under 2μs. The 48V 100A eFuse operates at a 100A current rating, 48VDC voltage rating, and -40°C to 50°C ambient temperature range. This 100A eFuse is ideally used in industry and home automation, industrial and server computing, solar installations, and EV test environment applications.Features
- Fast disconnect of loads in under 2μs
- Pre-charge of DC-Link capacitors of power electronics
- Resettable fuse
- Adjustable current limit
Specifications
- 100A current rating
- 48VDC voltage rating
- -40°C to 50°C operating ambient temperature range
Applications
- Industry and home automation
- Industrial and server computing
- Networking, telecom, and base station power supplies
- Battery management systems
- EV test environment applications
- Solar installations
Typical Application Circuit
Principle Diagram
Pin Configuration
Additional Resource
Paskelbta: 2023-10-31
| Atnaujinta: 2024-04-02