Vishay General Semiconductor V20PW22 High Current Density TMBS Rectifiers
Vishay General Semiconductor V20PW22 High Current Density Trench MOS Barrier Schottky (TMBS) Rectifiers offer 200V maximum repetitive peak reverse voltage and 20A maximum average forward rectified current. These devices are available in a SlimDPAK (TO-252AE) case featuring Vishay's Trench MOS Schottky technology. Vishay V20PW22 High Current Density TMBS Rectifiers also offer low forward voltage drop, low power losses, high-efficiency operation, and AEC-Q101 qualification. These features make the V20PW22 series ideal for use in high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications.Features
- Low profile - typical height of 1.3mm
- Trench MOS Schottky technology
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High-efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- AEC-Q101 qualified available, ordering code: P/NHM3
Applications
- Low voltage high-frequency DC/DC converters
- Freewheeling diodes
- Polarity protection
Specifications
- 200V maximum repetitive peak reverse voltage (VRRM)
- 20A maximum average forward rectified current rating (IF(AV))
- SlimDPAK (TO-252AE) case
- Molding compound meets UL 94V-0 flammability rating
- Base P/N-M3 - halogen free and RoHS compliant
- Base P/NHM3 - halogen free, RoHS compliant, and AEC-Q101 qualified
- Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 terminals
- M3 and HM3 suffixes meet JESD 201 class 2 whisker test
Paskelbta: 2020-06-11
| Atnaujinta: 2025-01-08