Vishay General Semiconductor MBRx High-Voltage TMBS® Rectifiers

Vishay General Semiconductor MBRx High-Voltage TMBS® (Trench MOS Barrier Schottky) Rectifiers are designed for high-efficiency power conversion applications. These rectifiers feature Trench MOS Schottky technology, which provides a low forward voltage drop and minimal power losses, enhancing overall efficiency. The components are capable of handling high-frequency operations and are suitable for use in switch mode power supplies, DC/DC converters, and freewheeling diodes. The MBRx High-Voltage TMBS Rectifiers offer a maximum repetitive peak reverse voltage of up to 200V and an average forward current of 30A per device. Additionally, these rectifiers exhibit excellent thermal performance with a maximum junction temperature of +150°C, making them reliable for demanding applications.

Features

  • Trench MOS Schottky technology
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High forward surge capability
  • High-frequency operation
  • TO-220AC, ITO-220AC, and TO-263AB (D2PAK) package options
  • Meets MSL 1, per J-STD-020, LF maximum peak of +245°C (for TO-263AB package)
  • +275°C maximum solder bath temperature, 10s, per JESD 22-B106 (for TO-220AC and ITO-220AC package)
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102, E3 suffix meets JESD 201 class 1A whisker test
  • Lead-free and RoHS-compliant

Applications

  • Switch mode power supplies
  • Freewheeling diodes
  • DC/DC converters
  • Polarity protection

Specifications

  • 90V (MBR2090) or 100V (MBR20100) maximum repetitive peak reverse voltage
    90V (MBR2090) or 100V (MBR20100) maximum working peak reverse voltage
    90V (MBR2090) or 100V (MBR20100) maximum DC blocking voltage
  • 0.65V maximum instantaneous forward voltage
  • 10A maximum average forward rectified current
  • 150A maximum peak forward surge current, 8.3ms, single half sine-wave superimposed on the rated load
  • 130mJ maximum non-repetitive avalanche energy
  • 0.5A maximum peak repetitive reverse current
  • 10,000V/μs maximum voltage rate of change
  • 1500V maximum isolation voltage (ITO-220AC only) from the terminal to the heatsink
  • 10in/lbs maximum mounting torque
  • -65°C to +150°C operating junction temperature range
Paskelbta: 2025-03-19 | Atnaujinta: 2025-04-06